ZXTC2063E6TA, Транзистор NPN / PNP, биполярный, комплементарная пара, 40В

Фото 1/2 ZXTC2063E6TA, Транзистор NPN / PNP, биполярный, комплементарная пара, 40В
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 5 шт.160 руб.
от 25 шт.129 руб.
от 100 шт.99.05 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8002653639
Артикул: ZXTC2063E6TA
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Collector- Base Voltage VCBO 45 V, 150 V
Collector- Emitter Voltage VCEO Max 40 V
Configuration Dual
DC Current Gain HFE Max 300 at 10 mA, 2 V
Emitter- Base Voltage VEBO 7 V
Factory Pack Quantity 3000
Gain Bandwidth Product FT 190 MHz, 270 MHz
Manufacturer Diodes Incorporated
Maximum DC Collector Current 3.5 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-26-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 1700 mW
Product Category Bipolar Transistors-BJT
Product Type BJTs-Bipolar Transistors
Series ZXTC2063
Subcategory Transistors
Transistor Polarity NPN, PNP
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 130 V, 45 V
Collector- Emitter Voltage VCEO Max: 40 V
Collector-Emitter Saturation Voltage: 135 mV, 175 mV
Configuration: Dual
DC Current Gain hFE Max: 300 at 10 mA, 2 V
Emitter- Base Voltage VEBO: 7 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 190 MHz, 270 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 3.5 A, 3 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-26-6
Pd - Power Dissipation: 1.7 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: ZXTC2063
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN, PNP
Вес, г 0.03

Техническая документация

Datasheet
pdf, 406 КБ
Datasheet
pdf, 469 КБ