12065C473KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR71H473KT 50V 0.047uF X7R 1206 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28000 шт., срок 6 недель
10 руб.
Кратность заказа 4000 шт.
от 12000 шт. —
9 руб.
от 24000 шт. —
8.10 руб.
Добавить в корзину 4000 шт.
на сумму 40 000 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 47 nF |
Capacitance - pF: | 47000 pF |
Capacitance: | 0.047 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 50 VDC |
Capacitance | 47nF |
Case - inch | 1206 |
Case - mm | 3216 |
Dielectric | X7R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Tolerance | ±10% |
Type of capacitor | ceramic |
Ceramic Dielectric | X7R |
Height | 0.5 mm |
Length | 3.2 mm |
Operating Temperature Max. | 125 °C |
Operating Temperature Min. | -55 °C |
Package Type | 1206 |
Packaging | Tape & Reel |
Rated Voltage | 50 V |
Series | X7R |
Termination Type | Wraparound |
Width | 1.6 mm |
Automotive | No |
CECC Qualified | No |
Construction | Flat |
Military | No |
Package/Case | 1206 |
Technology | Standard |
Termination Style | Pad |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet
pdf, 539 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары