EEE-FP1C331AP, Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
![EEE-FP1C331AP, Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R](https://static.chipdip.ru/lib/135/DOC031135381.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3500 шт., срок 6 недель
110 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 55 000 руб.
Альтернативные предложения1
Описание
Capacitors\Fixed Capacitors\Capacitor Aluminum
FP Aluminum Electrolytic CapacitorsPanasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3V DC to 50V DC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.
Технические параметры
Brand: | Panasonic |
Capacitance: | 330 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 80 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 3.1 mm |
Leakage Current: | 52.8 uA |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 850 mA |
Series: | FP-V High |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Aluminum Capacitors SMD, High Temperature |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 560 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары