BTS3110N, IC: power switch; low-side; 1.4A; Ch: 1; N-Channel; SMD; PG-SOT223-4

BTS3110N, IC: power switch; low-side; 1.4A; Ch: 1; N-Channel; SMD; PG-SOT223-4
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 5 шт.320 руб.
от 25 шт.252 руб.
от 100 шт.211 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002664398
Артикул: BTS3110N

Описание

Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 200 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 1.3 V to 2.2 V
Output Current: 1.4 A
Package / Case: SOT-223-4
Part # Aliases: BTS311NXT SP000292896 BTS3110NHUMA1
Pd - Power Dissipation: 3.8 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.3 V
Tradename: HITFET
Type: Low Side
Вес, г 0.14

Техническая документация

Datasheet
pdf, 223 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем