0522071033, Разъем: FFC (FPC), горизонтальный, PIN: 10, SMT, Easy-ON, 125В, 1А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 20 шт. —
340 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Посмотреть аналоги2
Описание
Описание Разъем: FFC (FPC), горизонтальный, PIN: 10, SMT, Easy-ON, 125В, 1А Характеристики
Категория | Разъем |
Технические параметры
Функциональное назначение | Разъем | |
Body Orientation | Right Angle | |
Contact Material | Phosphor Bronze | |
Contact Plating | Silver | |
Current Rating | 1A | |
Gender | Female | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 1mm | |
Series | 52207 | |
Termination Method | Solder | |
Termination Type | ZIF Top Contact | |
Voltage Rating | 125 V | |
Series Number | 52207 | |
Actuation Type: | ZIF | |
Brand: | Molex | |
Contact Location: | Top Contact | |
Contact Material: | Silver | |
Contact Plating: | Tin Silver Bismuth | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Flammability Rating: | UL 94 V-0 | |
Housing Color: | Natural | |
Housing Material: | Nylon | |
Manufacturer: | Molex | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Angle: | Right Angle | |
Mounting Style: | Cable | |
Number of Positions: | 10 Position | |
Pitch: | 1 mm | |
Product Category: | FFC & FPC Connectors | |
Product Type: | FFC & FPC Connectors | |
Product: | Board Mount | |
Series: | 52207 | |
Subcategory: | FFC & FPC Connectors | |
Termination Style: | SMD/SMT | |
Voltage Rating: | 125 V | |
Actuator Color | Brown | |
Actuator Material | Polyphenylene Sulfide(PPS) | |
Cable End Type | Tapered | |
Connector/Contact Type | Contacts, Top | |
Contact Finish | Tin Bismuth | |
Contact Finish Thickness | 39.4Вµin(1.00Вµm) | |
Current Rating (Amps) | 1A | |
Dielectric Material | Polyamide(PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force(ZIF) | |
FFC, FCB Thickness | 0.30mm | |
Flat Flex Type | FFC, FPC | |
Height Above Board | 0.106"(2.70mm) | |
Housing Color | White | |
Locking Feature | Slide Lock | |
Manufacturer | Molex | |
Material Flammability Rating | UL94 V-0 | |
Mating Cycles | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Number of Positions | 10 | |
Operating Temperature | -40В°C ~ 85В°C | |
Packaging | Digi-ReelВ® | |
Part Status | Active | |
Termination | Solder | |
Automotive | No | |
Contact Gender | SKT | |
Contact Type | Top Contact | |
ECCN (US) | EAR99 | |
Insulation Resistance (MOhm) | 100 | |
Mating Cycle (Cycles) | 30 | |
Maximum Contact Resistance (mOhm) | 20 | |
Maximum Current Rating (A) | 1/Contact | |
Maximum Insertion Force | Zero | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Voltage Rating | 125V | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
PPAP | No | |
Terminal Pitch (mm) | 1 | |
Tradename | Easy-On | |
Type | FFC/FPC Connector | |
Вес, г | 0.59 |