CD74HC390E, IC: digital; 4bit,decade counter; THT; DIP16; HC; 2?6VDC

Фото 1/6 CD74HC390E, IC: digital; 4bit,decade counter; THT; DIP16; HC; 2?6VDC
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.160 руб.
от 25 шт.145 руб.
от 100 шт.108.42 руб.
Добавить в корзину 3 шт. на сумму 570 руб.
Номенклатурный номер: 8002666859
Артикул: CD74HC390E
Бренд: Texas Instruments

Описание

Полупроводники\Микросхемы\Микросхемы логические\Счетчики/делители
Описание IC: digital; 4bit,decade counter; THT; DIP16; HC; 2?6VDC Характеристики
Категория Микросхема
Тип логическая
Вид счетчик
Монтаж THT
Мин.напряжение питания, В 2
Макс.напряжение питания, В 6

Технические параметры

Base Product Number 74HC390 ->
Count Rate 35MHz
Direction Up
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Counter, Decade
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
Reset Asynchronous
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 16-PDIP
Trigger Type Negative Edge
Voltage - Supply 2V ~ 6V
Direction Type Uni-Directional
Logic Family HC
Logical Function Counter/Divider
Mode Of Operation UP COUNTER
Mounting Through Hole
Number of Elements 2
Number of Bits 4
Number of Count Input Enables 0
Number of Inputs 2
Number of Outputs 4
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Output Type Standard
Package Type PDIP
Packaging Rail/Tube
Parallel Enable Input NO
Pin Count 16
Propagation Delay Time 550(ns)
Quiescent Current (Max) 0.008(mA)
Rad Hardened No
Reset Type ASYNCHRONOUS
Technology CMOS
Terminal Count Output NO
Triggering Type NEGATIVE-EDGE
Type Decade
Brand: Texas Instruments
Counter Type: Decade
Counting Sequence: Up
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Counter
Logic Family: HC
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Bits: 4 bit
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -55 C to+125 C
Output Current: +/-5.2 mA
Package / Case: PDIP-16
Packaging: Tube
Product Category: Counter ICs
Product Type: Counter ICs
Series: CD74HC390
Subcategory: Counter ICs
Counter Type Decade
Logic Function Counter, Divider
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature 125 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -55 °C
Number of Stages 4
Operation Mode Up Counter
Вес, г 2.1

Техническая документация

cd74hc390
pdf, 521 КБ
Datasheet
pdf, 1680 КБ
Datasheet CD74HC390M96
pdf, 487 КБ

Дополнительная информация

Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем