VLMO1300-GS08, LED; SMD; 0603; orange; 45?90mcd; 1.6x0.8x0.8mm; 130°; 2?2.4V; 20mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Кратность заказа 5 шт.
от 25 шт. —
27 руб.
от 100 шт. —
18 руб.
Добавить в корзину 5 шт.
на сумму 290 руб.
Описание
Oптоэлектроника\Светодиоды\Светодиоды SMD\Светодиоды SMD цветные
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Package Length | 1.6 |
Mounting | Surface Mount |
Package Width | 0.8 |
PCB changed | 2 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Orange |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.1x0.8x0.52 |
Mounting Orientation | Top Mount |
Intensity | 90mcd |
Dominant Wavelength (nm) | 605 |
Peak Wavelength (nm) | 611 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Soft Orange |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Standard Package Name | Flat Chip |
Pin Count | 2 |
Supplier Package | Case 0603(1608Metric) |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 3000 |
If - Forward Current | 20 mA |
Illumination Color | Orange |
Lens Color/Style | Water Clear |
Lens Dimensions | 1.1 mm x 0.8 mm |
Lens Shape | Rectangular |
Luminous Intensity | 90 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -35 C |
Mounting Style | SMD/SMT |
Package / Case | 0603(1608 metric) |
Peak Wavelength | 611 nm |
Power Rating | 75 mW |
Product | Orange LEDs |
Product Type | LED-Standard |
Series | VLMx |
Subcategory | LEDs |
Vf - Forward Voltage | 2 V |
Viewing Angle | 130 deg |
Wavelength/Color Temperature | 605 nm |
Dominant Wavelength | 605 nm |
Forward Voltage | 2.4 V |
LED Colours | Orange |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | 1608(0603) |
Вес, г | 0.002 |
Техническая документация
Datasheet
pdf, 223 КБ
Datasheet
pdf, 206 КБ
Datasheet VLMY1300-GS08
pdf, 211 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ