1853 BL005, Провод, MIL-W-16878/1 (Type E), многопров, Cu, 26AWG, синий, ПВХ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 рул., срок 7 недель
8 220 руб.
от 3 рул. —
6 810 руб.
от 5 рул. —
6 060 руб.
от 10 рул. —
5 260.34 руб.
Добавить в корзину 1 рул.
на сумму 8 220 руб.
Описание
Hookup Wire
Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.
Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.
Технические параметры
American Wire Gauge | 26 AWG |
Cable Shape | Wire/Single Core |
Conductor Material | Copper |
Core Strands | 7/0.16 mm |
Cross Sectional Area | 0.13 mm² |
Insulation Material | PVC |
Insulation Wall Thickness | 0.3mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Number of Strands | 7 |
Outer Diameter | 0.99mm |
Series | 1853 |
Sheath Colour | Blue |
Standards Met | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 |
Voltage Rating | 600 V |
Wire Style | MIL-W-76 |
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Jacket Color: | Blue |
Manufacturer: | Alpha Wire |
Maximum Temperature: | +105 C |
Outside Diameter: | 0.99 mm |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Series: | 1853 |
Stranding: | 7x34 |
Type: | MIL-DTL-16878/1(Type B), MIL-W-76(Type LW) |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 26 AWG |
Вес, г | 77.21 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.