DFR0029-Y, Кнопка, Серия Gravity, Цвет желтый
см. техническую документацию
Описание
Digital push yellow button come with LED, immersion gold surface and bright coloured hats. A captital D at left corner indicates that it is a digital sensor. An illustration of button painted in the back notifying its function. The long pressable life also ensures its durability.
• 3.3V to 5V wide voltage range
• Standard assembling structure (two 3mm diameter holes with multiple of 5mm as distance from centre)
• Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
• Icons to simplify illustrate sensor function
• High quality connector
• Immersion gold surface
• Digital interface
• Easy to plug and play
• Large button keypad and high quality first class hat
• Able to achieve very interesting and an interactive work
Технические параметры
Для Использования с | Arduino IO Expansion Shield |
Линейка Продукции | Gravity Series |
Тип Аксессуара | Digital Yellow Push Button |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Packaging: | Bulk |
Product Category: | DFRobot Accessories |
Product Type: | Accessories |
Series: | Gravity |
Subcategory: | Supplies |
Вес, г | 7.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.