4816P-1-271LF

4816P-1-271LF
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
от 5 шт.342 руб.
от 10 шт.315 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8002690366
Бренд: Bourns

Описание

Электроэлемент
Res Thick Film NET 270 Ohm 2% 1.28W В±100ppm/В°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-271LF)

Технические параметры

Точность,% 2%
Automotive Yes
Case Style Molded
Circuit Designator ISOL
ESD Protection Unknown
Military No
Operating Temperature - (??C) -55~125
Package Shape Rectangular
Package/Case SOM
Packaging Tape and Reel
Power Rating - (W) 1.28
Technology Thick Film
Terminal Pitch - (mm) 1.27
Termination Style Gull Wing
Case Size Not Required
Case Size per Element NOT REQUIRED
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 16
Number of Resistors 8
Operating Temp Range -55C to 125C
Package / Case SOM
Package Type SOM
Power Rating 1.28(W)
Power Rating Per Resistor 0.16(W)
Product Depth (mm) 7.62(mm)
Product Height (mm) 2.03(mm)
Product Length (mm) 11.18(mm)
Rad Hardened No
Resistance 270(ohm)
Seated Plane Height 2.16(mm)
Temperature Coefficient ±100(ppm/°C)
Temperature Range @ Derated Power 70 TO 125
Terminal Pitch 1.27(mm)
Tolerance (+ or -) 2%
Type Network
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 16
Part Status Active
Power Rating per Resistor (W) 0.16
PPAP Yes
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 125
Terminal Pitch (mm) 1.27
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»