ED06C5, Реле: полупроводниковое, Uупр: 18-32ВDC, 5А, 1-48ВDC, панелька
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 100 руб.
Добавить в корзину 1 шт.
на сумму 8 100 руб.
Описание
Relays and Contactors\Relays\Solid State Relays\DC Solid State Relays
Описание Реле: полупроводниковое, Uупр: 18-32ВDC, 5А, 1-48ВDC, панелька Характеристики Категория | Реле полупроводниковое |
Тип | переменного тока |
Технические параметры
Body dimensions | 37.4x31.5x12.7mm |
Control voltage | 18…32V DC |
Leads | connectors 4.8x0.5mm |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 5A |
Mounting | socket |
Operating temperature | -30…80°C |
Relay series | ED |
Relay variant | industrial |
Switched voltage | 1…48V DC |
Type of relay | solid state |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 18 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Current: | 10.7 mA to 19.7 mA |
Load Current Rating: | 5 A |
Load Voltage Rating: | 1 VDC to 48 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Socket Mount |
Output Type: | MOSFET |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | ED |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Indicator |
Capacitance | 10pF |
Contact Configuration | SPST |
Control Voltage Range | 18 → 32 V dc |
Load Voltage Range | 1 → 48V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 5 A |
Maximum Load Voltage | 48 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.6ms |
Minimum Control Voltage | 18 V dc |
Minimum Load Current | 0.1 A |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 20 μA |
Operating Temperature Range | -30 →+80°C |
Output Device | MOSFET |
Package Style | EMR |
Series | ED |
Standards Met | CE, RoHS Compliant |
Switching Type | DC |
Terminal Type | Through Hole |
Вес, г | 24.68 |