ADUM3401ARWZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Посмотреть аналоги6
Описание
Interface & Isolation ADI SLP
Технические параметры
Brand | Analog Devices |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 1000 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 3 ns(Typ) |
Maximum Operating Temperature | +105 C |
Maximum Rise Time | 3 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 4 Channel |
Operating Supply Current | 136 mA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOIC-16 |
Packaging | Cut Tape or Reel |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Product Type | Digital Isolators |
Propagation Delay Time | 32 ns |
Pulse Width | 1000 ns |
Series | ADUM3401 |
Subcategory | Interface ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | General Purpose |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.6 mA, 2.5 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 100 ns |
Pulse Width: | 1000 ns |
Series: | ADUM3401 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Case/Package | SOIC |
Channel Type | Unidirectional |
Contact Plating | Tin |
Isolated Power | No |
Max Operating Temperature | 105 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 136 mA |
Number of Pins | 16 |
Propagation Delay | 100 ns |
Pulse Width Distortion (PWD) | 40 ns |
Turn-On Delay Time | 32 ns |