CY8CKIT-059, PSoC Development Board CY8CKIT-059
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 940 руб.
от 10 шт. —
6 310 руб.
Добавить в корзину 1 шт.
на сумму 7 940 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The CY8CKIT-059 PSoC 5LP prototype development kit is designed as an easy to use and cost effective prototype platform.
Технические параметры
Classification | Development Board |
Device Core | ARM Cortex M3 |
Processor Family Name | PSoC |
Processor Part Number | CY8C5888LTI-LP097 |
Processor Type | MCU |
Technology | PSoC |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Description/Function: | CY8CKIT-059 PSoC 5LP prototyping kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 5LP |
Вес, г | 61 |