CHCC2DU, 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 600V ac

Фото 1/10 CHCC2DU, 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 600V ac
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 6 недель
5 620 руб.
Кратность заказа 6 шт.
Добавить в корзину 6 шт. на сумму 33 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8002716163
Артикул: CHCC2DU
Бренд: Eaton

Описание

Fuses & Circuit Breakers\Fuse Holders & Accessories\Fuse Holders
Keep your power distribution system up and running with this Eaton rail mount fuse holder. The robust enclosure protects and securely retains a fuse, which helps to ensure it operates reliably.

Технические параметры

Compatible Fuse Diameter 10mm
Compatible Fuse Sizes 10x38 mm
Current Rating 30A
Fuse Holder Type Rail Mount
Fuse Size 10x38mm
Includes Indicator No
Number of Poles 2P
Rail Type DIN 35 mm
Series Eaton Bussman
Standards Met CCC, CSA, UL
Terminal Type Screw
Voltage Rating 600V ac
Brand: Bussmann/Eaton
Color: White
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 6
Fuse Size / Group: Class CC
Illumination: Not Illuminated
Manufacturer: Eaton
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: CHCC
Subcategory: Fuses
Termination Style: Screw
Type: Modular
Voltage Rating: 600 VAC/DC
Case Material Plastic

Техническая документация

Datasheet
pdf, 2502 КБ
Datasheet
pdf, 160 КБ
Datasheet
pdf, 28746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.