dsPIC33EV256GM102-I/SO, dsPIC33EV256GM102-I/SO , 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 870 руб.
от 100 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Semiconductors\Processors & Microcontrollers\Digital Signal Processors
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features.
Технические параметры
ADC Channels | 11 |
ADC Resolution | 12 bit, 10bit |
ADCs | 1(11x10/12 bit) |
Data Bus Width | 16bit |
Device Million Instructions per Second | 70MIPS |
Instruction Set Architecture | Code Efficient |
Maximum Frequency | 70MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 7 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
RAM Size | 16 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 2x32 bit, 5x16 bit |
Typical Operating Supply Voltage | 4.5 to 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Resolution: | 10 bit, 12 bit |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | Serial |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 70 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 7 Timer |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EV256GM102 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем