120086-8656, Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From Molex, this Nano-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Conductor Material | Brass |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 | Unterminated |
Cross Sectional Area | 0.25 mm² |
Current Rating | 3 A |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 →+85 °C |
Outer Diameter | 4.5mm |
Series | 120086 |
Sheath Colour | Black |
Sheath Material | Thermoplastic Polyurethane TPU |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, UL 2125 |
Voltage Rating | 60 V |
Brand: | Molex |
Cable Length: | 2 m |
Connector End A Pin Count: | 3 Position |
Connector End A: | M8 |
Connector End B: | Pigtail |
Current Rating: | 3 A |
Description/Function: | Single Ended Cordset |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
IP Rating: | IP67 |
Jacket Material: | Thermoplastic |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 1200868656 01200868656 403000B41M020 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | 120086 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Nano-Change |
Voltage Rating: | 60 V |
Wire Gauge - AWG: | 24 AWG |
Coding | A |
Connector 1 Orientation | Straight |
Вес, г | 15 |
Техническая документация
Похожие товары