IL4218-X019T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 230 руб.
от 4 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
Triac-Output Optocoupler,1-Channel,5.3Kv Isolation,so |Vishay IL4218-X019T
Технические параметры
Configuration | 1 Channel |
Isolation Voltage | 5300 Vrms |
Manufacturer | Vishay |
Maximum Continuous Output Current | 300 mA |
Maximum Input Current | 60 mA |
Maximum Input Voltage | 1.5 V |
Maximum Operating Temperature | 100 C |
Maximum Output Voltage | 560 VAC |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Diode Voltage | 6 V |
Minimum Operating Temperature | -55 C |
Minimum Trigger Current | 0.7 mA(Typ) |
Output Device | Triac |
Output Type | AC |
Package / Case | PDIP-6 |
Packaging | Reel |
Peak Output Voltage (Vdrm) | 800 V |
Product Category | Triac SCR Output Optocouplers |
Typical Input Voltage | 1.3 V |
Zero-Crossing Circuit | No |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Continuous Output Current: | 300 mA |
Maximum Operating Temperature: | +100 C |
Maximum Trigger Current: | 1.3 mA |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 850 V |
Output Type: | PhotoTriac |
Package / Case: | PDIP-6 Gull Wing |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 300 mW |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Zero-Crossing Circuit: | Without Zero-Crossing Circuit |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Output Current (mA) | 300 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Voltage (VAC) | 595 |
Maximum Power Dissipation (mW) | 300 |
Maximum Reverse Voltage (V) | 6 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Minimum Trigger Current (mA) | 1.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Repetitive Peak Off-State Current (uA) | 100 |
Repetitive Peak Off-State Voltage (V) | 850 |
Standard | BSI|CSA|cUL|DIN|EN|FIMKO|IEC|UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000 |
Typical Forward Voltage (V) | 1.3 |
Техническая документация
Datasheet
pdf, 155 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»