APA2106SECK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 5-8 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
52 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения3
Описание
Электроэлемент
Colorless transparence 180mcd 601nm Orange 120° - LIght EmIttIng DIodes (LED)
Технические параметры
Automotive | No |
Dominant Wavelength - (nm) | 601 |
High Brightness | Yes |
High Power | No |
Intensity | 250mcd |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.7x0.6x0.5 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Mounting Orientation | Right Angle |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 610 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 120 |
Color | Orange |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.60mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.70mm x 0.60mm |
Lens Style | Rectangle with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 180mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount, Right Angle |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.10mm L x 1.00mm W |
Supplier Device Package | SMD |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 601nm |
Wavelength - Peak | 610nm |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Orange |
Lens Color: | Colorless |
Lens Dimensions: | 1.7 mm x 0.6 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 250 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 601 nm |
Техническая документация
Datasheet APA2106SECK
pdf, 221 КБ
Datasheet APA2106SECK
pdf, 222 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары