INA826AIDGK, INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Мин. кол-во для заказа 240 шт.
Кратность заказа 80 шт.
Добавить в корзину 240 шт.
на сумму 124 800 руб.
Описание
Amplifiers\Amplifiers and Comparators\Instrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP Bulk
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.065@±15V |
Maximum Input Offset Voltage (mV) | 0.15@±15V |
Maximum Input Resistance (MOhm) | 0.1(Typ)@±15V |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 100 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±3|±5 |
Typical Single Supply Voltage (V) | 24|5|9|12|15|28|18 |
RoHS Compliant | Yes |
Maximum Input Offset Voltage | 150µV |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 200 μA |
Minimum CMRR | 80dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Typical Dual Supply Voltage | ±1.35 to±18V |
Typical Gain Bandwidth Product | 1MHz |
Typical Single Supply Voltage | 2.7 to 36 V |
Width | 3.1mm |
3 dB Bandwidth: | 1 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 1 MHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Development Kit: | INA826EVM |
Dual Supply Voltage: | 2.7 V to 36 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain Error: | 0.0005% |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 65 nA |
Ios - Input Offset Current: | 10 nA |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 100 kOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Output Current per Channel: | 16 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Packaging: | Bulk |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | INA826 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 150 uV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем