XUB2BPBNM12R, Sensor: photoelectric; receiver; Range: 0?15m; PNP; LIGHT-ON; 100mA

Фото 1/2 XUB2BPBNM12R, Sensor: photoelectric; receiver; Range: 0?15m; PNP; LIGHT-ON; 100mA
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6 недель
18 310 руб.
от 5 шт.16 830 руб.
от 10 шт.14 760 руб.
Добавить в корзину 1 шт. на сумму 18 310 руб.
Номенклатурный номер: 8002767202
Артикул: XUB2BPBNM12R

Описание

Automation\Sensors and Transducers\Photoelectric Sensors\Standard Photoelectric Sensors
Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries.

Технические параметры

Body material brass
Body plating nickel
Connection connector M12
IP rating IP65, IP67
Kind of sensor receiver
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series OsiSense
Max. operating current 0.1A
Number of pins 4
Operating temperature -25…55°C
Operation mode transmitter-receiver
Operation modes LIGHT-ON
Output configuration PNP
Range 0…15m
Related items XUB2BKSNM12T
Response time <1ms
Switch housing M18
Type of sensor photoelectric
Better World Product Yes
Better World Verification Green Premium
Detection Range 15 m
Detection Type Through Beam
Electrical Connection M12 4 Pin Connector
Housing Material Nickel Plated Brass
Light Source Infrared
Maximum Current 100 mA
Maximum DC Voltage 24V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Output Type PNP
Sensor Style Barrel
Вес, г 47.91

Техническая документация

Datasheet
pdf, 2523 КБ
Datasheet
pdf, 34442 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 34533 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.