74AC244MTC

Фото 1/3 74AC244MTC
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 5 шт.283 руб.
от 10 шт.257.04 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002984998

Описание

Электроэлемент
Описание IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; TSSOP20 Характеристики
Категория Микросхема
Тип логическая
Вид буфер

Технические параметры

Bus Hold NO
High Level Output Current -24(mA)
Input Signal Type Single-Ended
Logic Family AC
Logical Function Buffer/Line Driver
Low Level Output Current 24(mA)
Maximum Propagation Delay Time @ Maximum CL 9@3.3V/7@5V
Mounting Surface Mount
Number of Elements 2
Number of Channels 8
Number of Input Enables per Chip 0
Number of Inputs 8
Number of Output Enables per Chip 2 LOW
Number of Outputs 8
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Type 3-State
Package Type TSSOP
Packaging Rail/Tube
Pin Count 20
Polarity Non-Inverting
Propagation Delay Time 11.5(ns)
Quiescent Current 4(uA)
Rad Hardened No
Technology CMOS
Logic Function Buffer
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 2 to 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Propagation Delay Test Condition 50pF
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 75
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: AC
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Operating Supply Voltage: 2 V to 6 V
Output Type: 3-State
Package/Case: TSSOP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9 ns at 3.3 V, 7 ns at 5 V
Quiescent Current: 4 uA
Series: 74AC244
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Technology: CMOS
Вес, г 0.1

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 352 КБ
Документация
pdf, 518 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем