436500315, (MF3-1x03M), Разъем провод -- плата, 3 контакта, Штыревой Разъем 3 мм, серия Micro-Fit монтаж в отверстие лоток

Фото 1/7 436500315, (MF3-1x03M), Разъем провод -- плата, 3 контакта, Штыревой Разъем 3 мм, серия Micro-Fit монтаж в отверстие лоток
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
Мин. кол-во для заказа 12 шт.
от 25 шт.34 руб.
от 49 шт.31 руб.
от 97 шт.29 руб.
Добавить в корзину 12 шт. на сумму 456 руб.
Номенклатурный номер: 8002775460
Артикул: 436500315
Бренд: Molex

Описание

Разъемы, Соединители / Разъемы питания / Разъемы межблочного питания
Разъем провод<-->плата, 3 контакта, Штыревой Разъем 3 мм, серия Micro-Fit монтаж в отверстие лоток

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole|Through Hole
Type Wire to Board|Power
Gender HDR|HDR
Number of Contacts 3|3
Number of Rows 1
Termination Method Solder|Solder
Terminal Pitch (mm) 3|3
Body Orientation Straight|Straight
Polarization Type Center Key
Maximum Current Rating (A) 8.5/Contact|8.5/Contact
Maximum Voltage Rating 600V|600V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -40|-40
Maximum Operating Temperature (°C) 105|105
Mating Cycle (Cycles) 30|30
Packaging Tray|Tray
Product Weight (g) 0.595|0.595
Product Length (mm) 12.65|12.65
Product Depth (mm) 5.57|5.57
Product Height (mm) 9.9|9.9
Tradename Micro-Fit 3.0™|Micro-Fit 3.0™
Contact Plating Thickness 2.5um
Tail Length (mm) 3.18
Applications General Purpose, Medical, Military, Telecommunications
Connector Type Header
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating 100.0Вµin(2.54Вµm)
Contact Finish Thickness - Post -
Contact Length - Mating -
Contact Length - Post 0.125"(3.18mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Locking Ramp
Features Board Guide
Ingress Protection -
Insulation Color Black
Insulation Height 0.390"(9.91mm)
Insulation Material Liquid Crystal Polymer(LCP), Glass Filled
Manufacturer Molex
Mated Stacking Heights 17.56mm
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 3
Number of Positions Loaded All
Operating Temperature -
Overall Contact Length -
Pitch - Mating 0.118"(3.00mm)
Row Spacing - Mating -
Series Micro-Fit 3 43650
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Kinked Pin, Solder
Voltage Rating -
Connector System Wire to Board
Contact Plating Tin
Current Rating 5.0A
Pitch 3.0mm
Series Number 43650
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0436500315
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 43650
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Вес, г 1.04

Техническая документация