BPW85A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 2 шт. —
110 руб.
от 10 шт. —
64 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
PHOTOTRANSISTOR, NPN, T-1; Wavelength Typ:850nm; Viewing Angle:25В°; Power Consumption:100mW; No. of Pins:2Pins; Transistor Case Style:T-1 (3mm); Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Angle of Half Sensitivity В±:25В°; Current Ic Typ:50mA; Operating Temperature Max:100В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +100В°C; Peak Spectral Response Wavelength:850nm; Rise Time:2Вµs; Transistor Polarity:NPN; Transistor Type:Photo
Технические параметры
Wavelength Typ | 850nm; Viewing Angle |
Automotive | No |
Diameter | 3.4 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees (°) | 50 |
Lead Shape | Through Hole |
Lens Color | Clear |
Lens Shape Type | Domed |
Material | Silicon |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Dark Current (nA) | 200 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Light Current (uA) | 2500 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 850 |
Phototransistor Type | Phototransistor |
Pin Count | 2 |
Polarity | NPN |
PPAP | No |
Standard Package Name | T-1 |
Supplier Package | T-1 |
Type | Chip |
Viewing Orientation | Top View |
Angle of Half Sensitivity | 50 ° |
Collector Current | 50mA |
Maximum Dark Current | 200nA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 450nm |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Spectral Range of Sensitivity | 450 → 1080 nm |
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Width | 3.4mm |
Вес, г | 0.145 |