RFNL10TJ6SGC9
2 шт. со склада г.Москва, срок 6-9 дней
510 руб.
от 2 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения3
Описание
Электроэлемент
Diodes - General Purpose, Power, Switching 600V Vrm 10A Io Recovery Diode
Технические параметры
Configuration | Single |
Forward Current | 10000(mA) |
Forward Voltage | 1.3(V) |
Maximum Forward Current | 10000(mA) |
Mounting | Through Hole |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TO-220ACFP |
Packaging | Rail/Tube |
Peak Forward Voltage | 1.3(V) |
Peak Non-Repetitive Surge Current | 120(A) |
Peak Rep Rev Volt | 600(V) |
Peak Reverse Current | 10(uA) |
Peak Reverse Recovery Time | 150(ns) |
Pin Count | 2+Tab |
Product Depth (mm) | 4.5(mm) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 10(uA) |
Rev Recov Time | 150(ns) |
Base Product Number | RFNL10 -> |
Current - Average Rectified (Io) | 10A |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
Environmental Information | http://rohmfs.rohm.com/en/techdata_basic/diode/ant |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/diode/inn |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 150ns |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220ACFP |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 10A |
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 A |
Ir - Reverse Current: | 30 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 120 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220FP-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RFNL10TJ6S |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 100 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 2.983 |
Техническая документация
Datasheet RFNL10TJ6SGC9
pdf, 398 КБ
Документация
pdf, 533 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары