CMXE100D6, Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP

Фото 1/2 CMXE100D6, Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP
Изображения служат только для ознакомления,
см. техническую документацию
13 510 руб.
от 10 шт.11 430 руб.
Добавить в корзину 1 шт. на сумму 13 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004889219
Артикул: CMXE100D6
Бренд: Crydom

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CX/CMX Series PCB-Mount Solid-State Relays (SSRs)
Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12V AC to 660V AC and the CMX series with ratings from 3A to 20A at 60V DC to 200V DC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 12 mA
Load Current Rating: 6 A
Load Voltage Rating: 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Packaging: Bulk
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Contact Configuration SPST
Control Voltage Range 20 → 28 V dc
Load Voltage Range 0 → 100V dc
Maximum Control Voltage 28 V dc
Maximum Load Current 6 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 20 V dc
Minimum Load Current 0 A
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style SIP
Switching Type DC
Terminal Type Through Hole
Вес, г 11

Техническая документация