SN74LS90D, IC: digital; divided by 5,binary counter,decade counter; SMD

Фото 1/2 SN74LS90D, IC: digital; divided by 5,binary counter,decade counter; SMD
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 3 шт.740 руб.
от 10 шт.585 руб.
от 25 шт.502.31 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8002855561
Артикул: SN74LS90D
Бренд: Texas Instruments

Описание

Semiconductors\Integrated circuits\Logic integrated circuits\Counters/dividers
Описание IC: digital; divided by 5,binary counter,decade counter; SMD Характеристики
Категория Микросхема
Тип логическая
Вид счетчик, двоичный, декадный, divided by 5
Монтаж SMD

Технические параметры

Case SO14
Family 74LS
Kind of integrated circuit binary counter, decade counter, divided by 5
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Type of integrated circuit digital
Direction Type Uni-Directional
Logic Family LS
Logical Function Counter/Divider
Maximum Propagation Delay Time @ Maximum CL 50@5V
Mode Of Operation UP COUNTER
Number of Elements 1
Number of Bits 4
Number of Count Input Enables 0
Number of Inputs 2
Number of Outputs 4
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.25(V)
Operating Supply Voltage (Min) 4.75(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Output Type Standard
Package Type SOIC
Packaging Tape and Reel
Parallel Enable Input NO
Pin Count 14
Propagation Delay Time 50(ns)
Rad Hardened No
Reset Type ASYNCHRONOUS
Technology Bipolar
Terminal Count Output NO
Triggering Type NEGATIVE-EDGE
Type Decade
Base Part Number 74LS90
Count Rate 42MHz
Direction Up
Logic Type Counter, Decade
Mounting Type Surface Mount
Number of Bits per Element 4
Number of Elements 1
Operating Temperature 0В°C ~ 70В°C
Package / Case 14-SOIC(0.154", 3.90mm Width)
Part Status Active
Reset Asynchronous
Series 74LS
Standard Package 50
Supplier Device Package 14-SOIC
Trigger Type Negative Edge
Voltage - Supply 4.75V ~ 5.25V
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем