0826-1X1T-GJ-F, Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port MagJack® Tray

Фото 1/2 0826-1X1T-GJ-F, Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port MagJack® Tray
Изображения служат только для ознакомления,
см. техническую документацию
520 шт., срок 6-8 недель
2 200 руб.
Кратность заказа 40 шт.
от 80 шт.2 020 руб.
от 120 шт.1 830 руб.
Добавить в корзину 40 шт. на сумму 88 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002861212
Артикул: 0826-1X1T-GJ-F

Описание

Connectors\I/O Connectors\Connector Telephone and Telecom
Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port MagJack® Tray

Технические параметры

Тип разъёма RJ-45
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Gender F
Integrated Magnetics Yes
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 8
Number of Loaded Positions 6
Number of Ports 1
Number of Terminals 14
Packaging Tray
Part Status Active
PPAP No
Product Style Single
Shell Material Copper Alloy
Shell Plating Nickel
Termination Method Solder
Tradename MagJack®
Type RJ-45
Application: 10/100 Base-T, AutoMDIX, PoE
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 720 mA, 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Color: Green, Orange/Yellow
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Direction: Vertical
Mounting Style: Through Hole
Mounting Type: PCB Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 826
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Voltage Rating: 57 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.