PJ-037BH, DC Power Connectors Power Jacks

PJ-037BH, DC Power Connectors Power Jacks
Изображения служат только для ознакомления,
см. техническую документацию
1331 шт., срок 6-8 недель
140 руб.
от 10 шт.120 руб.
от 100 шт.98 руб.
от 500 шт.90.73 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004804679
Артикул: PJ-037BH
Бренд: CUI Inc

Описание

Connectors\Power Connectors\DC Power Connectors
High Current DC Power Jacks
CUI Devices High Current DC power Jacks feature current ratings as high as 10A with voltage ratings up to 36V DC. Horizontal and vertical orientations are also available with surface mount, panel mount, through hole, and mid-mount SMT mounting style options. These DC power jacks are well-suited for consumer and mobile applications

Технические параметры

Brand: CUI Devices
Color: Black
Connector Type: Jack
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Nickel
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Inside Contact Diameter: 2.5 mm
Insulation Resistance: 100 MOhms
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Outside Contact Diameter: 6.5 mm
Packaging: Box
Part # Aliases: 045-6239R
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 24 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.