CMC-2742WBL-25L, 6.0 mm, Omnidirectional, Lead Wires, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone

Фото 1/2 CMC-2742WBL-25L, 6.0 mm, Omnidirectional, Lead Wires, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone
Изображения служат только для ознакомления,
см. техническую документацию
1370 шт., срок 6-8 недель
320 руб.
Мин. кол-во для заказа 100 шт.
от 600 шт.300 руб.
Добавить в корзину 100 шт. на сумму 32 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8002862356
Артикул: CMC-2742WBL-25L
Бренд: CUI Inc

Описание

100Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-42dB В±3dB @ 94dB SPL) Wire Leads

Технические параметры

Current - Supply 500ВµA
Direction Omnidirectional
ECCN EAR99
Featured Product https://www.digikey.com/en/product-highlight/c/cui
Frequency Range 100Hz ~ 20kHz
Height (Max) 0.161"" (4.10mm)
HTSUS 8518.10.8030
Impedance 2.2 kOhms
Mfg Application Notes https://media.digikey.com/pdf/Application%20Notes/
Mfg CAD Models https://www.cuidevices.com/product/resource/digike
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Bag
Port Location Top
Product Training Modules https://www.digikey.com/en/ptm/c/cui-inc/electret-
Ratings IP57 - Dust Protected, Waterproof
RoHS Status RoHS Compliant
S/N Ratio 57dB
Sensitivity -42dB В±3dB @ 94dB SPL
Shape Circular
Size / Dimension 0.236"" Dia (6.00mm)
Termination Wire Leads
Type Electret Condenser
Voltage - Rated 2V
Voltage Range 2V ~ 10V
Brand: CUI Devices
Current Rating: 500 uA
Depth: 2.7 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1800
Frequency: 20 kHz
Impedance: 2.2 Ohms
IP Rating: IP57
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Bag
Product Category: Microphones
Product Type: Microphones
Sensitivity: -42 dB
Series: CMC-2742
Subcategory: Audio Devices
Termination Style: Wire Lead

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet CMC-2742WBL-25L
pdf, 510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.