SJ1-3514N, Phone Connectors 3.5 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 0 2 Internal Switches, Audio Jack Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16072 шт., срок 7-9 недель
410 руб.
от 10 шт. —
300 руб.
от 100 шт. —
251 руб.
от 500 шт. —
188.71 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Connectors\Audio & Video Connectors\Phone Connectors
3.5 mm Right-Angle Stereo Jack, 4 Pin PCB Mount, Non-Threaded
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Tin |
Contact Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | CUI Devices |
Mating Cycles: | 5000 Cycle |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Orientation: | Right Angle |
Packaging: | Tray |
Part # Aliases: | 045-6199R |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | 3.5 mm, 1/8 in |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder Lug |
Voltage Rating: | 12 VDC |
Automotive | No |
Body Orientation | Right Angle |
Contact Material | Stainless Steel |
ECCN (US) | EAR99 |
Gender | RCP |
Housing Color | Black |
Housing Material | Polybutylene Terephthalate |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 12VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Termination Method | Solder |
Type | 3.5MM Audio Jack |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.