S-35390A-I8T1U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4620 шт., срок 7-9 недель
310 руб.
Кратность заказа 20 шт.
от 60 шт. —
270 руб.
от 100 шт. —
203 руб.
от 500 шт. —
176.19 руб.
Добавить в корзину 20 шт.
на сумму 6 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8022660839
Бренд: ABLIC
Описание
S-35390A 2-Wire Real-Time Clocks
ABLIC S-35390A 2-Wire Real-Time Clocks feature a low current consumption in a wide operating voltage range of 1.3 to 5.5V. These RTCs can be used for many applications, including as the main supply or backup battery. The S-35390A series allows for longer battery life with 0.25µA current consumption. The clocks have a built-in free user register for backup memory and a built-in correction function. Typical applications for ABLIC S-35390A 2-Wire Real-Time Clocks include mobile game devices, cameras, electronic power meters, TVs, mobile phones, and much more.
ABLIC S-35390A 2-Wire Real-Time Clocks feature a low current consumption in a wide operating voltage range of 1.3 to 5.5V. These RTCs can be used for many applications, including as the main supply or backup battery. The S-35390A series allows for longer battery life with 0.25µA current consumption. The clocks have a built-in free user register for backup memory and a built-in correction function. Typical applications for ABLIC S-35390A 2-Wire Real-Time Clocks include mobile game devices, cameras, electronic power meters, TVs, mobile phones, and much more.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | ABLIC |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | ABLIC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SNT-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, 2-Wire |
Series: | S-35390 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.3 V |
Time Format: | HH:MM:SS |
Техническая документация
Datasheet S-35390A-T8T1G
pdf, 743 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.