S-35720C01I-K8T2U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 7-9 недель
260 руб.
Кратность заказа 20 шт.
от 60 шт. —
230 руб.
от 100 шт. —
191 руб.
от 500 шт. —
184.37 руб.
Добавить в корзину 20 шт.
на сумму 5 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8022752787
Бренд: ABLIC
Описание
S-35710/20 Automotive Convenience Timers
ABLIC S-35710/20 Automotive Convenience Timers offer low current consumption and a wide 1.8V to 5.5V operation voltage. The timers have a built-in 32.768kHz crystal oscillation circuit, and an alarm interrupt function settable on the second time scale from 1 second to 194 days. The lead-free ABLIC S-35710/20 automotive convenience timers are ideal for time management of various systems during the sleep period.
ABLIC S-35710/20 Automotive Convenience Timers offer low current consumption and a wide 1.8V to 5.5V operation voltage. The timers have a built-in 32.768kHz crystal oscillation circuit, and an alarm interrupt function settable on the second time scale from 1 second to 194 days. The lead-free ABLIC S-35710/20 automotive convenience timers are ideal for time management of various systems during the sleep period.
Технические параметры
Brand: | ABLIC |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
High Level Output Current: | -400 uA |
Low Level Output Current: | 2 mA |
Manufacturer: | ABLIC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 nA |
Output Type: | Open-Drain |
Package / Case: | TMSOP-8 |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Product: | Timers |
Series: | S-35710/20 |
Subcategory: | Clock & Timer ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | Wake-Up Timer IC |
Техническая документация
Datasheet
pdf, 756 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы счетчики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.