214788

920 руб.
от 2 шт.810 руб.
от 5 шт.738 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8002863404
Бренд: TE Connectivity

Описание

Электроэлемент
Conn Power Tap F 1 POS 2.54mm Press Fit ST Thru-Hole 6 Terminal 1 Port Package

Технические параметры

Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 40
Military No
Number of Ports 1
Number of Terminals 6
Operating Temperature - (??C) -55~125
Terminal Pitch - (mm) 2.54
Termination Method Press Fit
Current Rating (Max) 40 A
Mounting Style Through Hole
Number of Contacts 6 POS
Pitch (mm) 2.54 mm
Product Depth (mm) 8.64 mm
Product Diameter (mm) Not Required mm
Product Height (mm) 6.1 mm
Product Length (mm) 9 mm
Type Tab Connector
Вес, г 1

Техническая документация

Документация
pdf, 53 КБ