SN74AHC4066PW, IC: digital; bilateral,switch; SMD; TSSOP14; 2?5.5VDC; AHC; tube

Фото 1/2 SN74AHC4066PW, IC: digital; bilateral,switch; SMD; TSSOP14; 2?5.5VDC; AHC; tube
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 5 шт.310 руб.
от 25 шт.239 руб.
от 90 шт.185.26 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Посмотреть аналоги5
Номенклатурный номер: 8002867223
Артикул: SN74AHC4066PW
Бренд: Texas Instruments

Описание

Полупроводники\Микросхемы\Микросхемы логические\Декодеры, мультиплексоры, переключатели
Описание IC: digital; bilateral,switch; SMD; TSSOP14; 2?5.5VDC; AHC; tube Характеристики
Категория Микросхема
Тип логическая
Вид переключатель, билатеральная
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 5.5

Технические параметры

-3db Bandwidth 50MHz
Base Product Number 74AHC4066 ->
Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF
Channel-to-Channel Matching (ΔRon) 2Ohm
Crosstalk -45dB @ 1MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 75Ohm
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 14-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-TSSOP
Switch Circuit SPST - NO
Switch Time (Ton, Toff) (Max) 12ns, 12ns
Voltage - Supply, Single (V+) 2V ~ 5.5V
Analog Switch ON Resistance 180@2.3V(ohm)
Analog Switch Turn Off Time 25@2.5V(ns)
Analog Switch Turn On Time 25@2.5V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
High Level Output Current 25(mA)
Input Signal Type SINGLE
Low Level Output Current 25(mA)
Maximum Propagation Delay Bus to Bus 6@5V/9@3.3V/12@2.5V
Mounting Surface Mount
Multiplexer Configuration Quad SPST
Number of Channels 4
Number of Inputs 4
Number of Outputs 4
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Signal Type SINGLE
Package Type TSSOP
Packaging Tape and Reel
Pin Count 14
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5(V)
Supply Current 0.02 mA
Switch Control Logic ACTIVE HIGH
Switch Normal Position NO
Type Analog Switch
Brand: Texas Instruments
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 12 ns
On Resistance - Max: 75 Ohms
On Time - Max: 12 ns
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: SN74AHC4066
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Switch Continuous Current: 50 mA
Вес, г 0.06

Техническая документация

Документация
pdf, 1212 КБ
Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем