BAT46W-7-F, Диод выпрямительный Шоттки, 100В, 150мА, SOD123
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Кратность заказа 10 шт.
от 200 шт. —
7 руб.
Добавить в корзину 10 шт.
на сумму 90 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
If - Forward Current | 150mA |
Peak Reverse Voltage | 100V |
Vf - Forward Voltage | 450mV @ 10mA |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.15 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 20(Typ) |
Maximum Junction Ambient Thermal Resistance | 420 C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 0.25A |
Peak Non-Repetitive Surge Current (A) | 0.75 |
Peak Reverse Current (uA) | 2 75V |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Type | Schottky Diode |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 150 mA |
Ifsm - Forward Surge Current: | 750 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT46 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 150mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 750mA |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Schottky Diode |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet BAT46W-7-F
pdf, 239 КБ
Datasheet BAT46W-7-F
pdf, 246 КБ
Datasheet BAT46W-7-F
pdf, 113 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов