INA240A3DR, SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC T/R

Фото 1/2 INA240A3DR, SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 1 025 000 руб.
Номенклатурный номер: 8002886490
Артикул: INA240A3DR
Бренд: Texas Instruments

Описание

Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
Bidirectional, Ultra-Precise Current Sense Amplifier with Enhanced PWM Rejection

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
3 dB Bandwidth: 400 kHz
Accuracy: 0.02%
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.05%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Output Type: Voltage
Package/Case: SOIC-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA240
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: -4 V to 80 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем