PTN0805E1103BST1, Thin Film Resistors - SMD 200mW110Kohms 0.1%

PTN0805E1103BST1, Thin Film Resistors - SMD 200mW110Kohms 0.1%
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.160 руб.
от 50 шт.113 руб.
от 100 шт.98.03 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004721870
Артикул: PTN0805E1103BST1

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
PTN Surface-Mount Chip Resistors
Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture-resistance, a non-inductive design, and are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.

Технические параметры

Номин.сопротивление 110
Единица измерения кОм
Точность,% 0.1%
Номин.мощность,Вт 200 mW(1/5 W)
Макс.рабочее напряжение,В 100 V
Application: Commercial
Brand: Vishay/Thin Film
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Very Low Noise, Moisture resistant
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Series: PTN
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: Commercial Thin Film Chip Resistor
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Height - Seated (Max) 0.033"(0.84mm)
Manufacturer Vishay Thin Film
Number of Terminations 2
Package / Case 0805(2012 Metric)
Packaging Tape & Reel(TR)
Part Status Active
Series PTN
Size / Dimension 0.080" L x 0.050" W(2.03mm x 1.27mm)
Supplier Device Package 0805
Temperature Coefficient В±25ppm/В°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»