0533750510

Фото 1/2 0533750510
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 2 шт.140 руб.
от 3 шт.107 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8002887601
Бренд: Molex

Описание

Электроэлемент
Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 3 A
Factory Pack Quantity 1200
Housing Material Polyester
Latching Type Unlatched
Manufacturer Molex
Mounting Angle Vertical
Mounting Style Kinked Pin
Number of Positions 5 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0533750510
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 53375
Termination Style Through Hole
Tradename Mini-Lock
Type Shrouded
Unit Weight 0.023069 oz
Voltage Rating 250 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 5
Series Number 53375
Shrouded/Unshrouded Shrouded
Termination Method Solder
Operating Temperature Range -40℃~+105℃
Вес, г 0.654

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet
pdf, 166 КБ
Datasheet
pdf, 36 КБ
Документация
pdf, 38 КБ