292303-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
423 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
USB, 2.0 TYPE A, RECEPTACLE, SMT, USB Connector Type:USB Type A, USB Standard:USB 2.0, Gender:Receptacle, No. of Positions:4, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy , RoHS Compliant: Yes
Технические параметры
USB Connector Type | USB Type A; USB Standard |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 292303 -> |
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold or Gold-Palladium |
Current Rating (Amps) | 1A per Contact |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Natural |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tube |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Steel, Stainless |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Brand: | TE Connectivity |
Contact Material: | Nickel |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Number of Ports: | 1 Port |
Packaging: | Tube |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type A |
Вес, г | 2.903 |