HFBR-1412TMZ
4 250 руб.
Добавить в корзину 1 шт.
на сумму 4 250 руб.
Описание
Электроэлемент
FIBER OPTIC, TRANSMITTER, 5MBD; Wavelength Typ:820nm; Data Rate Max:5Mbps; Data Transmission Distance:1500m; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Signal Rate Max:5Mbaud; Fibre Optic C
Технические параметры
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Fall Time | 6.5 ns |
Maximum Output Current | 25 mA |
Mounting | Through Hole |
Operating Supply Voltage | 4.75 to 5.25 V |
Operating Temperature | -40 to 85 °C |
Rise Time | 6.5 ns |
Type | TX |
Wavelength | 820 nm |
Вес, г | 5.761 |