T4161120005-005, Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 330 руб.
Добавить в корзину 1 шт.
на сумму 11 330 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Технические параметры
American Wire Gauge | 22 AWG |
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Current Rating | 4 A |
Insulation Material | PUR |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -10.0 °C, -5.0°C |
Series | T416 |
Sheath Colour | Grey |
Sheath Material | Nylon |
Voltage Rating | 60 V |
Длинна Кабеля - Метрическая | 5м |
Количество позиций | 5 Positions |
Линейка Продукции | T416 Series |
Разъем Type A | M12 Plug |
Разъем Type B | Free End |
Brand: | TE Connectivity |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | Plug |
Connector End B: | No Connector |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Gender: | Male |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | TE Connectivity |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 60 V |
Вес, г | 5 |
Техническая документация
Похожие товары