T4062123003-005, Straight Female; Male 3 way M8 to Straight 3 way M8 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 620 руб.
Добавить в корзину 1 шт.
на сумму 14 620 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Our M8 Male Straight to Female Straight Assemblies are offered in 3.4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Технические параметры
American Wire Gauge | 24 AWG |
Coding | A |
Conductor Material | Copper Alloy |
Connector 1 | M8 |
Connector 1 Gender | Female; Male |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 | M8 |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 3 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -10.0 °C, -5.0°C |
Outer Diameter | 5mm |
Series | T406 |
Sheath Colour | Grey |
Sheath Material | Nylon |
Voltage Rating | 60 V |
Вес, г | 5 |
Похожие товары