T4161110005-005, Male 5 way M12 to Sensor Actuator Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 350 руб.
Добавить в корзину 1 шт.
на сумму 10 350 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Технические параметры
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 5 |
Current Rating | 4 A |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Series | T416 |
Sheath Material | Nylon |
Voltage Rating | 60 V |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | T41611 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Usage | Industrial Environments |
Brand: | TE Connectivity |
Cable Length: | 5 m |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | Plug |
Connector End B: | No Connector |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Gender: | Male |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | TE Connectivity |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 60 V |
Вес, г | 5 |
Похожие товары