2411C SL002, Multi-Conductor Cables 20AWG 2C SHIELD 500ft SPOOL SLATE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 940 руб.
Добавить в корзину 1 шт.
на сумму 81 940 руб.
Описание
Wire & Cable\Multi-Conductor Cables
Hookup WireAlpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.
Технические параметры
Brand: | Alpha Wire |
Cable Length: | 500 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Polyethylene(PE) |
Jacket Color: | Gray(Slate Gray) |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Alpha Wire |
Number of Conductors: | 2 Conductor |
Outside Diameter: | 0.18 in |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Shielded |
Stranding: | 7x28 |
Subcategory: | Cable |
Type: | Communication and Control |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 20 AWG |
American Wire Gauge | 20 AWG |
Conductor Material | Tinned Copper |
Conductor Resistance | 10.2 Ω |
Core Strands | 7/28 AWG |
Drain Wire | Yes |
Fire Behaviour | Flame Retardant |
Insulation Material | Flame Retardent Polyethylene(FRPE) |
Maximum Operating Temperature | +75°C |
Minimum Bend Radius | 10 x Cable Diameter |
Minimum Operating Temperature | -20°C |
Number of Cores | 2 |
Outer Diameter | 4.93mm |
Screen Type | Aluminium Foil |
Screened/Unscreened | Screened |
Sheath Colour | Grey |
Sheath Material | PVC |
Voltage Rating | 300 V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.