L777SDE09P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
430 руб.
от 5 шт. —
360 руб.
от 6 шт. —
345.24 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
DSUB, STAMPED SIGNAL 3A, STRAIGHT SOLDER; DSUB, STAMPED SIGNAL 3A, STRAIGHT SOLDERCUP, 09 PIN, 0.38µM (15µ IN) GOLD, BRIGHT TIN SHELL+GROUNDING DIMPLES, 3.05MM (.120IN) CLEAR HOLE / TRAY
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Pitch (mm) | 1.37(mm) |
Contact Plating | Gold Over Nickel |
Current Rating | 3(A) |
Housing Material | Thermoplastic |
Mounting Style | Cable |
Number of Contact Rows | 2 |
Number of Contacts | 9(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 9 |
Operating Temp Range | -55C to 125C |
Operating Voltage (Max) | 250VAC |
Plug / Receptacle | PIN |
Product Depth (mm) | 15.3(mm) |
Product Height (mm) | 12.55(mm) |
Product Length (mm) | 30.84(mm) |
Rad Hardened | No |
Shell Plating | Tin Over Nickel |
Termination Method | Solder Cup |
Type | D-Subminiature |
Brand: | Amphenol Commercial Products |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Insulation Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Voltage Rating: | 250 V |
Вес, г | 5.236 |