L717SDE09PVFC309
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 2 шт. —
550 руб.
от 5 шт. —
481 руб.
от 10 шт. —
447.50 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Электроэлемент
D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder Cup
Технические параметры
Backset Spacing | - |
Color | Black |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin(0.76Вµm) |
Contact Form | Stamped |
Contact Material | Brass |
Contact Type | Signal |
Current Rating (Amps) | 5A |
Dielectric Material | Thermoplastic, Glass Filled |
Features | Grounding Indents |
Flange Feature | Mating Side, Female Screwlock(4-40) |
Ingress Protection | - |
Manufacturer | Amphenol ICC(Commercial Products) |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Packaging | Tray |
Part Status | Active |
Series | SD |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E) |
Termination | Solder Cup |
Voltage Rating | 250V |
Wire Gauge | - |
Brand: | Amphenol Commercial Products |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 90 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Insulation Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Voltage Rating: | 250 V |
Вес, г | 7.24 |