135111-01-M0.25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 060 руб.
Добавить в корзину 1 шт.
на сумму 9 060 руб.
Описание
Электроэлемент
COAXIAL CABLE, RG316/U, PLUG-JACK, 0.25M; Connector to Connector:90В° SMA Plug to SMA Bulkhead Jack; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Length - Imperial:9.84"; Cable Length - Metric:250mm; Jacket Colour:Tra
Технические параметры
Brand | Amphenol RF |
Cable Type | RG-316 |
Connector A Body Style | Bulkhead |
Connector A Gender | Jack(Female) |
Connector A Polarity | Normal |
Connector A Series | SMA |
Connector B Body Style | Right Angle |
Connector B Gender | Plug(Male) |
Connector B Polarity | Normal |
Connector B Series | SMA |
Factory Pack Quantity | 1 |
Frequency Range | DC to 3 GHz |
Impedance | 50 Ohms |
Length | 0.25 m |
Manufacturer | Amphenol |
Packaging | Bulk |
Product Category | RF Cable Assemblies |
RoHS | Details |
Series | Fixed Length Cable Assembly |
Brand: | Amphenol RF |
Connector A Body Style: | Bulkhead |
Connector A Gender: | Jack(Female) |
Connector A Polarity: | Normal |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Colour: | Copper |
Manufacturer: | Amphenol |
Maximum Frequency: | 3 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Вес, г | 18 |
Техническая документация
Datasheet
pdf, 170 КБ