A-2PA-113-500B2

A-2PA-113-500B2
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.840 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8002925658
Бренд: Amphenol

Описание

Электроэлемент
RF Cable Assemblies AMMC RAPLG-AMMCRAPLG 1.13MM MC W.FL Comp

Технические параметры

Brand Amphenol RF
Cable Type 1.13 mm Coax
Color Black
Connector A Series AMMC
Connector B Series AMMC
Contact Material Phosphor Bronze
Contact Plating Gold
Frequency Range DC to 6 GHz
Impedance 50 Ohms
Length 500 mm
Manufacturer Amphenol
Packaging Bulk
Product Category RF Cable Assemblies
RoHS Details
Series AMMC
Brand: Amphenol RF
Cable Length: 500 mm
Cable Type: 1.13 mm Coax
Connector A Body Style: Straight
Connector A Gender: Jack(Female)
Connector A Series: AMMC
Connector B Body Style: Straight
Connector B Gender: Jack(Female)
Connector B Series: AMMC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: AMMC
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 1030 КБ