336313-14-0100, RF Cable Assemblies SMA BH Jk-AMC Plg 1.37mm cable, 100 mm
![336313-14-0100, RF Cable Assemblies SMA BH Jk-AMC Plg 1.37mm cable, 100 mm](https://static.chipdip.ru/lib/496/DOC029496207.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 10 шт. —
1 850 руб.
от 25 шт. —
1 710 руб.
от 100 шт. —
1 409.42 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
AMC Connectors & Cable AssembliesAmphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board. They have an extremely small board footprint that measures 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.
Технические параметры
Тип | 1.37 mm Coax | |
Длинна Кабеля - Метрическая | 100 mm | |
Connector Type A | SMA | |
Connector Type B | AMC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | Fixed Length Cable Assembly | |
Subcategory: | Cable Assemblies | |
Brand | Amphenol RF | |
Cable Type | 1.37 mm Coax | |
Connector A Body Style | Bulkhead | |
Connector A Gender | Jack(Female) | |
Connector A Polarity | Normal | |
Connector A Series | SMA | |
Connector B Body Style | Right Angle | |
Connector B Gender | Plug(Male) | |
Connector B Polarity | Normal | |
Connector B Series | AMC | |
Contact Material | Brass | |
Contact Plating | Gold | |
Factory Pack Quantity | 1 | |
Frequency Range | DC to 6 GHz | |
Impedance | 50 Ohms | |
Length | 100 mm | |
Manufacturer | Amphenol | |
Packaging | Bulk | |
Polarity | Normal | |
Product Category | RF Cable Assemblies | |
RoHS | Details | |
Series | Fixed Length Cable Assembly | |
Вес, г | 10.37 |
Техническая документация
Datasheet
pdf, 327 КБ
Документация
pdf, 319 КБ
Похожие товары