D38999/33W13R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 030 руб.
Добавить в корзину 1 шт.
на сумму 5 030 руб.
Описание
Электроэлемент
Connector Accessories Protection Cap Straight Aluminum Alloy Olive Drab Cadmium
Технические параметры
Manufacturer | Amphenol |
MIL Type | MIL-DTL-38999 III |
Product | Accessories |
Product Category | Circular MIL Spec Tools, Hardware Accessories |
RoHS | No |
Series | D38999 Series III |
Type | Receptacle Cover |
Brand: | Amphenol Pcd |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | D38999 TV Series Connectors |
Manufacturer: | Amphenol |
MIL Type: | MIL-DTL-38999 III |
Product Category: | Circular MIL Spec Tools, Hardware & Accessories |
Product Type: | Circular MIL Spec Tools, Hardware & Accessories |
Product: | Accessories |
Series: | D38999 III |
Subcategory: | Circular Connectors |
Tradename: | 38999 |
Type: | Receptacle Cover |
Finish | Olive Drab Cadmium |
Gender | Plug |
Military Standard | MIL-DTL-38999 |
Shell Size | 13 |
Automotive | Unknown |
Body Orientation | Straight |
Color | Olive Drab |
Connector Type | Connector Circular |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Material | Aluminum Alloy |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -65 |
Part Status | Active |
Plating | Cadmium |
PPAP | Unknown |
Product Diameter (mm) | 28.58 |
Вес, г | 20.25 |
Техническая документация
Datasheet
pdf, 460 КБ
Документация
pdf, 27849 КБ